Eaton DILM Contactor Coil for use with DILMP80, DILM65, DILM40, DILMP63, DILM72, DILM50

Subtotal (1 unit)*

€35.28

(exc. VAT)

€43.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.28

*price indicative

RS Stock No.:
257-059
Mfr. Part No.:
281179 DILM65-XSP(230V50/60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILMP80, DILM65, DILM40, DILMP63, DILM72, DILM50

Standards/Approvals

3211-04 CE CSA-C22.2 No. 14-05 UL E29096 IEC/EN 60947-4-1 UL CSA UL 508 UL NLDX CSA 012528, UL CSA Class No.:2411-03

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton is an advanced replacement coil from the Moeller series, specifically designed to deliver efficient performance for various applications. The high-quality construction ensures enduring reliability, while the tool less plug connection simplifies installation and maintenance. With its robust build, it seamlessly integrates with DILM40, DILM50, DILM65, and DILM72 series, ensuring compatibility with your existing systems. The coil operates on 230 V at 50/60 Hz AC power, making it an excellent choice for frequent switching tasks and providing optimal energy efficiency. Designed with safety and stability in mind, this product meets multiple certifications, ensuring it stands up to intense environmental conditions while maintaining peak performance.

Tool-less plug connection for easy installation

Compatible with a range of DILM series devices for versatility

High operational reliability, suitable for demanding environments

Robust design ensures long-term functionality

Energy-efficient operation, reducing overall power consumption

Certified to meet rigorous safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy