Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-834
- Mfr. Part No.:
- 3RT2934-5AN61
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.60 |
*price indicative
- RS Stock No.:
- 669-834
- Mfr. Part No.:
- 3RT2934-5AN61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is an essential component designed for use with contactors. The magnet Coil features a robust construction that ensures reliability and longevity, catering to a range of control supply voltages. Designed specifically for 50 Hz and 60 Hz operation, it provides consistent performance, ensuring that industrial systems run smoothly. Its Compact size further enhance its usability across numerous settings, supporting efficient operation in demanding environments.
Optimised for use with contactors ensuring reliable operation
Functions effectively at both 200 V AC for 50 Hz and 220 V AC for 60 Hz
Lightweight design enhances installation flexibility and ease of handling
Features a notable pick up power of 212 VA at 50 Hz ensuring strong engagement
Designed for both maritime and general applications broadening its usability
