Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-133
- Mfr. Part No.:
- 3RT2924-5AN61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.08 |
*price indicative
- RS Stock No.:
- 670-133
- Mfr. Part No.:
- 3RT2924-5AN61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil 3RT2924-5AN61 is designed to efficiently operate with contactors 3RT2023-.A, 3RT2024-.A and 3RT2025-.A, facilitating control in a range of industrial applications. This solenoid Coil supports AC voltages of 200 V at 50 Hz and offers flexibility at 220 V for 60 Hz configurations. With a Compact weight of just 0.081 kg, it is engineered to minimise power loss while delivering robust performance. The Coils operating characteristics ensure reliable activation with a power loss of only 8.5 VA, making it an Ideal choice for maritime and general industrial environments. Additionally, compliance with stringent approvals guarantees its suitability for diverse applications, ensuring peace of mind in critical operational settings.
Compatible with various contactor models optimising operational versatility
Reliable performance with apparent pick up power of 65 VA at 50 Hz and 73 VA at 60 Hz
Inductive power factor is favourable for both closing and holding power maximising Coil efficiency
