Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-835
- Mfr. Part No.:
- 3RT2934-5AM21
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.60 |
*price indicative
- RS Stock No.:
- 669-835
- Mfr. Part No.:
- 3RT2934-5AM21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for efficient control of contactors in industrial applications. This Advanced solenoid Coil enables precise actuation and reliable performance in various environments. With a lightweight design it combines robust functionality with ease of installation. The product is part of the renowned SIRIUS series, recognised for its quality and innovation in automation technology. Ideal for users seeking dependable and efficient power control, this magnet Coil ensures optimal performance within its specified operating range.
Rated apparent pick up power of 210 VA at 50 Hz and 188 VA at 60 Hz for efficient operation
Integrated control supply voltage options for seamless compatibility with existing systems
Designed for maritime applications affirming its versatility in various settings
