Siemens 3RT29 Coil for use with Contactor

Image representative of range

Subtotal (1 unit)*

€22.08

(exc. VAT)

€27.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.08

*price indicative

RS Stock No.:
670-135
Mfr. Part No.:
3RT2924-5AM21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coil

Accessory Type

Magnet Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens magnet Coil is designed for use with contactors in high-performance applications requiring a reliable control supply voltage. This product operates efficiently at both 50 Hz and 60 Hz, maintaining optimal functionalities across a range of voltage applications. With a typical power loss of 7.9 VA, it stands out for its maintained inductive power factors of 0.82 at 50 Hz and 0.76 at 60 Hz. The Coil safeguards the functionality of contactors, ensuring seamless electrical performance while adhering to industry standards for Durable and safe operation.

Operates at a control supply voltage rated Value of 208 V AC for both 50 Hz and 60 Hz

Inductive power factors enhance the coil's effectiveness during engagement

Features an impressive apparent pick up power of 65 VA at 50 Hz and 73 VA at 60 Hz

Provides a reliable operating range factor for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy