Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-843
- Mfr. Part No.:
- 3RT2934-5AU61
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.60 |
*price indicative
- RS Stock No.:
- 669-843
- Mfr. Part No.:
- 3RT2934-5AU61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is an essential component designed for use with contactors, specifically optimised for AC applications at 277 V and 60 Hz. This solenoid Coil serves to control the operation of electrical devices by providing reliable magnetic energy. With its robust construction, it ensures a dependable performance across a variety of industrial settings and applications. The Coil's operating range is adapted for optimal functionality, allowing for consistent operation within specified parameters. This component is Crucial for maintaining the integrity of your control systems, delivering efficient energy management and enhanced operation consistency.
Operates on AC voltage ensuring compatibility with standard electrical systems
Rated control supply voltage of 277 V underlines its suitability for industrial use
Apparent pick up power of 198 VA ensures strong engagement of the magnetic coil
Inductive power factors during closing enhance energy efficiency
