Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-844
- Mfr. Part No.:
- 3RT2934-5AV01
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.60 |
*price indicative
- RS Stock No.:
- 669-844
- Mfr. Part No.:
- 3RT2934-5AV01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is engineered to provide reliable activation for contactors in various applications. This solenoid Coil ensures efficient operation, making it an essential component for seamless automation processes. With its robust construction, it guarantees long-lasting performance and supports flexible operational ranges, defining it as a core element for dependable control systems. Its compatibility with a wide range of systems enhances its Value in both industrial and commercial settings, making it a preferred choice for professionals seeking reliability and quality.
Operates efficiently within a control supply voltage of 400 V at 50 Hz
Delivers an apparent pick up power of 190 VA for robust activation
Provides apparent holding power of 16 VA for sustained operation
Approved for general product standards ensuring reliability in various applications
Meets environmental confirmation standards for sustainable operations
