Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-846
- Mfr. Part No.:
- 3RT2934-5AR61
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.60 |
*price indicative
- RS Stock No.:
- 669-846
- Mfr. Part No.:
- 3RT2934-5AR61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is designed for reliable performance in controlling contactors. This innovative product caters to both AC voltage standards, offering optimal functionality at 50 Hz and 60 Hz. Originally intended for SIRIUS contactors, the solenoid Coil reliably facilitates control in various industrial applications. With a Compact weight of just 0.116 kg, it efficiently handles voltages up to 440 V, ensuring excellent operational flexibility. Enhanced with robust environmental approvals, this Coil guarantees compliance in maritime applications, subsequently supporting diverse operational environments.
Optimised apparent pick up power at 212 VA and 188 VA for different frequencies ensures efficiency
Enhanced inductive power factors for improved energy efficiency
Low apparent holding power consumption helps reduce overall energy costs
