Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-922
- Mfr. Part No.:
- 3RT2924-5AR11
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.08 |
*price indicative
- RS Stock No.:
- 669-922
- Mfr. Part No.:
- 3RT2924-5AR11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed specifically for use with contactors in industrial applications, providing reliable and efficient operations. This product serves as a solenoid Coil, effectively facilitating the control of electrical devices by converting electrical energy into mechanical movement. With its low power loss of 7.6 VA and a wide operational voltage range, the magnetic Coil enhances performance and reliability for various control supply needs. It boasts a robust construction aimed at ensuring longevity and operational safety, making it an excellent choice for demanding environments.
Utilises a control supply voltage of 440 V AC at 50 Hz optimising performance
Offers apparent pick up power of 65 VA at 50 Hz delivering robust functionality
Features a low inductive power factor ensuring energy efficient operation
Designed for use in maritime applications adding to its reliability in diverse settings
