Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-136
- Mfr. Part No.:
- 3RT2926-5AM21
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.08 |
*price indicative
- RS Stock No.:
- 670-136
- Mfr. Part No.:
- 3RT2926-5AM21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed specifically for use with contactors to provide reliable control in industrial applications. With a power loss of only 10.5 VA at AC, this solenoid Coil operates efficiently within an impressive operating range factor, ensuring optimal performance at both 50 Hz and 60 Hz supply frequencies. Notably, it carries the esteemed product designation of 3RT29, underscoring its commitment to quality and innovation. The unit meets stringent environmental standards, as reflected in its Environmental Product Declaration (EPD), making it a responsible choice for forward-thinking operations.
Operates at a control supply voltage of 208 V AC for enhanced compatibility
Delivers apparent pick up power of 77 VA at 50 Hz and 87 VA at 60 Hz for reliable actuation
Features a robust operating range factor accommodating voltage variations for stable performance
Ideal for a range of applications including maritime and industrial environments due to its general product approval
