Siemens 3RT29 Contact Set for use with Contactor
- RS Stock No.:
- 670-210
- Mfr. Part No.:
- 3RT2937-6E
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 set)*
€134.18
(exc. VAT)
€165.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €134.18 |
*price indicative
- RS Stock No.:
- 670-210
- Mfr. Part No.:
- 3RT2937-6E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Replacement Contact Pieces | |
| Product Type | Contact Set | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Replacement Contact Pieces | ||
Product Type Contact Set | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens contact piece set is designed for use with contactors, offering a robust solution for electrical applications. Suited for the 3RT2337 model, it serves as a replacement for worn or outdated contact pieces, contributing significantly to the longevity and efficiency of the overall system. With an emphasis on superior design and build quality, this contact piece set is an essential component for those requiring dependable operation in contactor systems, making it a VITAL addition to your electrical installations.
Includes 3 movable and 6 fixed contacts for reliable operation
Designed for use with 4 pole contactor configurations
Built with high quality materials to enhance durability and performance
Serves as an effective replacement for contact pieces maintaining system efficiency
Compliant with environmental standards as confirmed by relevant certificates
Related links
- Siemens 3RT29 Contact Set for use with Contactor
- Siemens 3RT29 Contactor Delay Timer for use with Contactor
- Siemens 3RT29 Coil for use with Contactor
- Siemens 3RT29 Pneumatic Timer for use with Contactor
- Siemens 3RT29 Terminal Cover for use with Contactor
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
