Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-139
- Mfr. Part No.:
- 3RT2924-5AN21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 670-139
- Mfr. Part No.:
- 3RT2924-5AN21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for reliable operation in conjunction with contactors from the 3RT2023, 3RT2024, and 3RT2025 series. Compliant with environmental regulations, it reflects a commitment to sustainability while delivering exceptional power efficiency. This solenoid Coil boasts a typical power loss of 7.9 VA, providing dependable operation without undue energy consumption. The unit supports a versatile operating range and is designed for seamless integration within systems requiring solenoid actuation.
Operates with a control supply voltage of 220 V AC providing flexibility across different frequencies
Compact weight allows for easy installation in constrained spaces
Apparent pick up power at 65 VA for 50 Hz and 73 VA for 60 Hz ensuring effective Coil activation
