Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146

Image representative of range

Subtotal (1 unit)*

€111.83

(exc. VAT)

€137.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.83

*price indicative

RS Stock No.:
676-094
Mfr. Part No.:
3RT1965-5AU31
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Changeover Mechanism

Product Type

Contactor Accessory

For Use With

3RT106, 3RT146

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed for seamless integration with contactors 3RT106 and 3RT146, delivering reliable operation in both AC and DC environments. Capable of functioning effectively at voltages between 240 to 277 V, this mechanism ensures exceptional performance, with a focus on circuit efficiency. Its Compact and lightweight design, weighing only 0.86 kg, allows for easy installation, while the screw Terminal configuration enhances user convenience. Built to meet industry standards, this operating mechanism is an Ideal choice for a variety of applications requiring dependable circuit switching.

Accommodates operational needs across 50 and 60 Hz frequency ranges

Supports control supply voltage suitability for both AC and DC, enhancing versatility

Enables apparent pick-up power of magnet Coil at AC for efficient performance

Features a Durable design suited for various environmental conditions, ensuring longevity

Offers approvals for general product use and specific applications like maritime and railway environments

Incorporates a standard and economy circuit operating mechanism to meet diverse requirements

Provides clear documentation and resources for installation and technical support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy