Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-201
- Mfr. Part No.:
- 3RT1975-5AU31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€141.42
(exc. VAT)
€173.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.42 |
*price indicative
- RS Stock No.:
- 676-201
- Mfr. Part No.:
- 3RT1975-5AU31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for use with contactors 3RT107 and 3RT147, facilitating both AC and DC operations within a frequency range of 50 to 60 Hz. This robust mechanism operates efficiently with control supply voltages from 240 to 277 V, ensuring reliable performance for various industrial applications. With its versatile screw Terminal connection and available commercial settings, this product aids in seamless transition and operation of the attached contactors, thereby enhancing control and automation in your system.
Supports AC and DC operations for enhanced versatility
Operates on control supply voltages of 240 to 277 V
Utilises a screw Terminal connection for easy installation
Delivers an apparent pick-up power of 830 VA at both 50 Hz and 60 Hz
Maintains a holding power of 9.2 VA at both frequencies
Inductive power factor of 0.9 ensures efficient performance
Complies with various approvals and certificates for quality assurance
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
