Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-138
- Mfr. Part No.:
- 3RT1955-5AU31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€90.18
(exc. VAT)
€110.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.18 |
*price indicative
- RS Stock No.:
- 676-138
- Mfr. Part No.:
- 3RT1955-5AU31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive designed specifically for contactors 3RT105 and 3RT145, compatible with both AC and DC operations. This model operates efficiently at voltage ratings of 240 to 277 V, making it Ideal for various applications across industries. Equipped with an array of features such as a standard and economy circuit mechanism, and a screw Terminal for secure installation, this product ensures reliability and ease of use. Its notable Compact weight of 0.552 kg enhances portability, while the operable frequency range of 50 to 60 Hz allows versatile deployment in different electrical environments. With certifications for general product approval, this operating mechanism is built to meet high industry standards, providing users with confidence in its performance and safety across multiple applications.
Designed for seamless operation with contactors 3RT105 and 3RT145
Adaptable to both AC and DC supply voltages between 240 and 277 V
Standard and economy circuit mechanisms for enhanced operational efficiency
Screw Terminal connections simplify installation and maintenance processes
Compact weight of 0.552 kg facilitates easy handling and installation
Operates within a frequency range of 50 to 60 Hz to suit various applications
General product approval ensures compliance with industry standards.
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
