Siemens 3RT1 Contactor Accessory for use with 3RT126
- RS Stock No.:
- 676-213
- Mfr. Part No.:
- 3RT1966-5AU31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€117.60
(exc. VAT)
€144.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.60 |
*price indicative
- RS Stock No.:
- 676-213
- Mfr. Part No.:
- 3RT1966-5AU31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT126 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT126 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is expertly designed for use in vacuum contactors, accommodating both AC and DC operations. This versatile mechanism supports operating conditions within 240 to 277 V at 50 to 60 Hz, ensuring reliable performance across a range of industrial applications. Equipped with standard and economy circuit configurations, it offers flexibility and efficiency in electrical management. Weighing just 1 kg, it's lightweight yet robust, making it a suitable choice for various installations. The product also features screw terminals for straightforward connections, enhancing usability for technicians and engineers alike.
Supports both AC and DC operation for enhanced versatility
Designed for vacuum contactors, ensuring reliable switching capabilities
Operates within a voltage range of 240 to 277 V at 50 to 60 Hz, providing broad application compatibility
Includes standard and economy circuit configurations for tailored functionality
Lightweight at only 1 kg, facilitating easy handling during installation
Equipped with screw terminals that simplify electrical connections
Durable construction ensures long-term reliability in various environments
Complies with EMV test certificates, enhancing Trust in product safety and functionality
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1066
- Siemens 3RT1 Contactor Accessory for use with 3RT1466
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
