Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-204
- Mfr. Part No.:
- 3RT1975-5AR31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€141.42
(exc. VAT)
€173.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.42 |
*price indicative
- RS Stock No.:
- 676-204
- Mfr. Part No.:
- 3RT1975-5AR31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed specifically for use with contactors 3RT107 and 3RT147, offering flexibility between AC and DC operation at voltages between 440 to 480 V. This mechanism delivers reliable performance within a frequency range of 50 to 60 Hz. Ideal for various industrial applications, it is equipped with a standard economy circuit and features screw Terminal connections, ensuring ease of installation and maintenance. Its robust construction and efficient design make it an essential component for seamless integration into control systems, enhancing the versatility and operational efficiency of electrical installations.
Supports AC operation at both 50 Hz and 60 Hz, ensuring versatility across different settings
Compatible with a range of contactors, simplifying upgrades and replacements
Designed with a standard economy circuit for improved energy efficiency
Features screw Terminal connections that facilitate quick and secure installations
Equipped with an apparent pick-up power of 830 VA at both 50 Hz and 60 Hz, ensuring strong electromagnetic performance
Includes an inductive power factor of 0.9 at both frequencies, enhancing operational efficiency
Offers an apparent holding power of 9.2 VA, minimising energy consumption during operation
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
