Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-132
- Mfr. Part No.:
- 3RT1955-5NP31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€170.27
(exc. VAT)
€209.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.27 |
*price indicative
- RS Stock No.:
- 676-132
- Mfr. Part No.:
- 3RT1955-5NP31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive designed for seamless operation with contactors in various applications. This electronic operating mechanism includes a PLC input with a control supply voltage range compatible with both AC and DC, ensuring flexibility in diverse environments. With a robust design intended for high efficiency and reliability, this product stands out with its Compact weight and compliance with several stringent safety and performance standards. Its user-friendly screw Terminal design facilitates easy installation and maintenance, making it an Ideal choice for professionals looking for a Durable solution.
Compatible with contactors 3RT105 and 3RT145 for versatile application
Electronic mechanism enhances operational efficiency with PLC input
Lightweight at 0.801 kg, facilitating easier handling and installation
Designed to operate under 50 Hz and 60 Hz conditions without performance loss
Detailed approval and testing standards ensure high reliability
Screw Terminal configuration offers straightforward connections
Adapted for both standard and special environments, including maritime and railway applications
Comprehensive online resources available, enhancing user support and accessibility
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
