ABB 1SF Connection Kit for use with AF460
- RS Stock No.:
- 721-643
- Mfr. Part No.:
- 1SFN085703R1000
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€410.60
(exc. VAT)
€505.04
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €410.60 |
*price indicative
- RS Stock No.:
- 721-643
- Mfr. Part No.:
- 1SFN085703R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Kit | |
| Accessory Type | Connection Set | |
| For Use With | AF460 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Kit | ||
Accessory Type Connection Set | ||
For Use With AF460 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is expertly designed for use with 3 pole star-delta or wye-delta starters, offering a reliable solution for electrical connections in various applications. This product serves as a VITAL component within the low-voltage products and systems category, facilitating enhanced safety and efficiency in electrical installations. It includes a comprehensive kit comprising everything needed for seamless integration of line and load side busbars, simplifying the setup while ensuring robustness. The connection set is MADE to comply with stringent safety standards, showcasing its commitment to quality and reliability, making it an essential choice for professionals in the electrical field.
Minimum order quantity is one piece, ensuring flexibility in procurement
Designed specifically for compatibility with AF400 and AF460 product Block contactors
Constructed with screw terminals for dependable connections
Complies with RoHS regulations, assuring environmentally safe usage
Includes essential certifications such as cUL certification and CE conformity declaration
Features a Compact design with net dimensions of 50 mm width, 44 mm depth, and 405 mm height
Packaged in a robust box, with a gross weight of 5.29 kg for secure transport
Related links
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with AF146
- ABB 1SF Connection Kit for use with AF370
- ABB 1SF Connection Kit for use with T4
- ABB 1SF Connection Kit for use with AF205B
- ABB 1SF Connection Kit for use with XT4