ABB 1SF Connection Socket for use with AF205
- RS Stock No.:
- 721-029
- Mfr. Part No.:
- 1SFN074811R1000
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€29.24
(exc. VAT)
€35.97
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.24 |
*price indicative
- RS Stock No.:
- 721-029
- Mfr. Part No.:
- 1SFN074811R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Socket | |
| Product Type | Connection Socket | |
| For Use With | AF205 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Socket | ||
Product Type Connection Socket | ||
For Use With AF205 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB connection socket is designed to facilitate Terminal connections and enable efficient contactor mounting. Crafted to include all necessary components, this product package comprises six M8 screws with washers and two connection sockets, each with three pre-installed M8 nuts. Furthermore, for wall mounting needs, it provides four M5x100 screws, ensuring a comprehensive solution for users. With its Compact dimensions and lightweight structure, it is optimised for ease of use and installation, making it an essential accessory for low-voltage applications where reliability and functionality are paramount.
Comes with six M8 screws complete with washers for secure Terminal connections
Includes two connection sockets, each equipped with three pre-installed M8 nuts
Provides four M5x100 screws for efficient wall mounting solutions
Compact design with a net width of 28 mm and height of 21.3 mm for versatile installation
Lightweight at just 0.17 kg, facilitating easier handling and installation
Screw Terminal type ensures reliable and sturdy connections
Compatible with AF190 and AF205 series products, enhancing versatility
Meets compliance standards with cUL certification and CE/UKCA declarations, ensuring product reliability
Falls under ETIM classifications, recognising its role as an essential accessory for low-voltage switch technology
Related links
- ABB 1SF Connection Socket for use with AF370
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Module for use with AF140
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with XT4
- ABB 1SF Connection Kit for use with T4
- ABB 1SF Connection Kit for use with AF205B