ABB 1SF Connection Kit for use with T5
- RS Stock No.:
- 721-637
- Mfr. Part No.:
- 1SFN085406R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€148.94
(exc. VAT)
€183.20
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.94 |
*price indicative
- RS Stock No.:
- 721-637
- Mfr. Part No.:
- 1SFN085406R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Kit | |
| Accessory Type | Connection Set | |
| For Use With | T5 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Kit | ||
Accessory Type Connection Set | ||
For Use With T5 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed to facilitate vertical Compact mounting solutions for contactors and breakers, specifically tailored for models AF265, AF305, AF370, AX260, AX300, AX370, and T5. With its robust construction, this connection set integrates seamlessly into low-voltage switch technology applications, ensuring a reliable and efficient connection. Offering a dimensionally Compact design, it exemplifies ABB's commitment to high-quality components that enhance electrical systems while maintaining compliance with essential international standards. It meets both industry needs and regulatory requirements, backing up its performance with extensive documentation and support.
Compact dimensions ensure minimal space usage in various installations
Manufactured from materials compliant with stringent industry standards
Screw Terminal design facilitates secure and straightforward connections
Suitable for a wide range of products, enhancing versatility in applications
Includes comprehensive documentation for seamless integration and support
Certified by cUL, CE, and UKCA, ensuring adherence to global compliance
Facilitates both B2C and B2B transactions, catering to diverse customer needs
Provides a connection solution that optimises performance for low-voltage products
Related links
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF140
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with XT4
- ABB 1SF Connection Kit for use with T4
- ABB 1SF Connection Kit for use with AF205B
- ABB 1SF Connection Kit for use with AF370