ABB 1SF Connection Kit for use with T4
- RS Stock No.:
- 721-631
- Mfr. Part No.:
- 1SFN084806R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€131.75
(exc. VAT)
€162.05
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.75 |
*price indicative
- RS Stock No.:
- 721-631
- Mfr. Part No.:
- 1SFN084806R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Kit | |
| For Use With | T4 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Kit | ||
For Use With T4 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed for efficient vertical Compact mounting of contactors and breakers within the AF190 to AF205 series alongside the T4 model. This product facilitates seamless connections, ensuring that devices are securely attached while optimising space in electrical assemblies. With a focus on reliability and ease of use, it is compliant with essential regulations and is suitable for various low-voltage applications. Its thoughtful construction, encompassing Durable materials and a well-considered design, makes it an essential component for those looking to Streamline their operational efficiency while maintaining high safety standards.
Compact design allows for effective vertical mounting, saving valuable installation space
Compatible with AF190, AF205, and T4 series, enhancing versatility in use
Constructed with high-quality materials, ensuring durability and longevity
Screw Terminal type offers secure and reliable connections
Minimum order quantity is just one piece, making it accessible for various project sizes
Accommodates small equipment categorisation under WEEE, supporting compliance with environmental regulations
Provides necessary declarations for conflict minerals, REACH, and RoHS compliance, fulfilling essential regulatory requirements
Includes comprehensive technical documentation for ease of installation and use
Related links
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Kit for use with AF140
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with AF146
- ABB 1SF Connection Kit for use with AF146B
- ABB 1SF Connection Kit for use with AF460
- ABB 1SF Connection Kit for use with AF370