Lovato Electric Kit for use with CONTACTORS BF95(LINE-DELTA) AND BF40
- RS Stock No.:
- 820-507
- Mfr. Part No.:
- BFX3432
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€65.10
(exc. VAT)
€80.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.10 |
*price indicative
- RS Stock No.:
- 820-507
- Mfr. Part No.:
- BFX3432
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Kit | |
| Accessory Type | Kit | |
| For Use With | CONTACTORS BF95(LINE-DELTA) AND BF40 | |
| Standards/Approvals | UL 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Kit | ||
Accessory Type Kit | ||
For Use With CONTACTORS BF95(LINE-DELTA) AND BF40 | ||
Standards/Approvals UL 60947-1 | ||
- COO (Country of Origin):
- CN
The Lovato Rigid connecting kit is designed for star-delta starters, facilitating optimal connectivity for specific contactors. It ensures enhanced reliability and performance in electrical starter applications.
Designed for contactors BF95…BF150 (LINE-DELTA) and BF40…BF94 (STAR)
Weighs 250 grams, ensuring robust construction
Rated operational voltage of 600V AC
Compliant with CSA C22.2 n° 60947-1 and IEC/EN 60947-1 standards
Related links
- Lovato Electric Kit for use with BF40…BF94 (LINE-DELTA) AND BF26…BF38 (STAR)
- Lovato Electric Kit for use with THREE-POLE CONTACTORS BF95…BF150 WITH BFX5400 OR BFX5401 MECHANICAL INTERLOCK
- Lovato Electric Kit for use with THREE-POLE CONTACTORS BF40…BF94 WITH BFX5300 OR BFX5301 MECHANICAL INTERLOCK
- Lovato Electric BF95 Contactor for use with CONTACTORS BF95
- Lovato Electric BF95 Cover for use with Three-pole contactors BF95 to BF150
- Lovato Electric Cover for use with FOUR-POLE CONTACTORS BF95…BF150 WITH BFX5400 OR BFX5401 MECHANICAL INTERLOCK
- Lovato Electric Kit for use with WITH BFX5300 OR BFX5301 MECHANICAL INTERLOCK
- Lovato Electric BFX Mounting Kit for use with BF26A-BF38A Contactors
