Schneider Electric LAD91 Extension Terminal for use with Contactor
- RS Stock No.:
- 906-791
- Mfr. Part No.:
- LAD91503211
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€295.10
(exc. VAT)
€362.97
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.10 |
*price indicative
- RS Stock No.:
- 906-791
- Mfr. Part No.:
- LAD91503211
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Extension Terminal | |
| Product Type | Extension Terminal | |
| For Use With | Contactor | |
| Standards/Approvals | UL | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Extension Terminal | ||
Product Type Extension Terminal | ||
For Use With Contactor | ||
Standards/Approvals UL | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric flexible extension designed for three-phase systems, enabling seamless connectivity and enhanced performance in electrical applications. This product is tailored for robust usage while adhering to stringent industry standards.
Compatible with LC1D115 and LC1D150 for versatile applications
Manufactured in compliance with EN/IEC 60947-4-1 and UL 60947-4-1 standards
Compact design with a lightweight structure of 0.17 kg ensures easy installation
Provides optimal operation in ambient temperatures ranging from -25 to 60 °C
Related links
- Schneider Electric LAD91 Extension Terminal for use with Contactor
- Schneider Electric LAD91 Extension Terminal for use with D115-150A6
- Schneider Electric LAD91 Extension Terminal for use with LC1DT200
- Schneider Electric LAD91 Plate for use with Contactor
- Schneider Electric TeSys Terminal for use with Contactor
- Allen Bradley 140MT Extension Terminal for use with Contactor
- Schneider Electric LAD91 Terminal Block for use with DT200A
- Schneider Electric LAD91 Terminal Block for use with D115-150A
