Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- RS Stock No.:
- 906-794
- Mfr. Part No.:
- LAD9150371
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€185.59
(exc. VAT)
€228.28
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.59 |
*price indicative
- RS Stock No.:
- 906-794
- Mfr. Part No.:
- LAD9150371
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Accessory | |
| Accessory Type | Contactor Accessory | |
| For Use With | D115-150A | |
| Standards/Approvals | UL | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Accessory | ||
Accessory Type Contactor Accessory | ||
For Use With D115-150A | ||
Standards/Approvals UL | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric connection rail designed for parallel connection of two performance relays. It ensures secure and stable connectivity, enhancing operational efficiency in electrical applications.
Supports compatibility with LC1D115 and LC1D150 models
Operates within a temperature range of -60 to 80 °C
Crafted to meet standards such as EN/IEC 60947-4-1 and UL 60947-4-1
Weighs only 0.35 kg for easy handling and installation
Related links
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
- Schneider Electric LAD91 Terminal Block for use with D115-150A
- Schneider Electric LAD91 Extension Terminal for use with D115-150A6
- Schneider Electric LAD91 Holder for use with D115-150A6
- Schneider Electric LAD9E Cover for use with D115-150A
- Schneider Electric LAD91 Extension Terminal for use with Contactor
- Schneider Electric LAD91 Plate for use with Contactor
