Schneider Electric TeSyS G Auxiliary Switch for use with Giga Contactor

Subtotal (1 unit)*

€764.52

(exc. VAT)

€940.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€764.52

*price indicative

RS Stock No.:
256-4205
Mfr. Part No.:
LA9G3QA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Switch

Accessory Type

Switching Module Kit

For Use With

Giga Contactor

Standards/Approvals

EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 GB/T 14048.4

Series

TeSyS G

COO (Country of Origin):
CN
The Schneider Electric switching module kit for TeSys Giga 115-225 contactor. It is used to 3 Poles electrical circuit. It is possibility to replace switching module, enhancement contactor life. Switching modules can be replaced quickly and easily because of their plug and play design.

-25°C to 60°C operation ambient air temperature

Green premium compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy