Schneider Electric TeSyS G Auxiliary Switch for use with Giga Contactor
- RS Stock No.:
- 256-4207
- Mfr. Part No.:
- LA9G3SA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,250.28
(exc. VAT)
€2,767.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,250.28 |
*price indicative
- RS Stock No.:
- 256-4207
- Mfr. Part No.:
- LA9G3SA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Switch | |
| Accessory Type | Switching Module Kit | |
| For Use With | Giga Contactor | |
| Standards/Approvals | CSA C22.2 Nr. 60947-4-1, UL 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Switch | ||
Accessory Type Switching Module Kit | ||
For Use With Giga Contactor | ||
Standards/Approvals CSA C22.2 Nr. 60947-4-1, UL 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
The Schneider Electric switching module kit for TeSys Giga 400-500 contactor. It is used to 3 Poles electrical circuit. It is possibility to replace switching module, enhancement contactor life. Switching modules can be replaced quickly and easily because of their plug and play design.
-25°C to 60°C operation ambient air temperature
Green premium compliant
Related links
- Schneider Electric TeSyS G Auxiliary Switch for use with Giga Contactor
- Schneider Electric TeSyS G Contact Module for use with Giga Contactor LC1G
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Mechanical Interlock for use with Giga Contactor LC1G115-500 with LC1G115-500
- Schneider Electric TeSyS G Mechanical Interlock for use with Giga Contactor LC1G265-500 with LC1G115-225
- Schneider Electric TeSyS G Base for use with Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Base for use with Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Terminal Block for use with Giga Contactor LC1G, Control Module
