Schneider Electric, LR2D Overload Relay 1 NO/1 NC, 48A, 65 A F.L.C, 65A Contact Rating 3P
- RS Stock No.:
- 212-110
- Mfr. Part No.:
- LR2D3559
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€307.49
(exc. VAT)
€378.21
(inc. VAT)
- Ready to ship from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €307.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-110
- Mfr. Part No.:
- LR2D3559
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 48A, 65A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 65A | |
| Series | LR2D | |
| Mount Type | Rail, Plate | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Screw Clamp | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 75mm | |
| Adjustable Current Range | 48 → 65 A | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Length | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 121mm | |
| Standards/Approvals | UL 60947-5-1, UL 60947-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Supply Voltage | 1000V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 48A, 65A | ||
Product Type Overload Relay | ||
Relay Contact Current 65A | ||
Series LR2D | ||
Mount Type Rail, Plate | ||
Pole and Throw Configuration 3P | ||
Terminal Type Screw Clamp | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 75mm | ||
Adjustable Current Range 48 → 65 A | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Length 100mm | ||
Maximum Operating Temperature 60°C | ||
Depth 121mm | ||
Standards/Approvals UL 60947-5-1, UL 60947-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Supply Voltage 1000V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 48A 65A Contact Rating 6kV 3
- Schneider Electric 48A 65A Contact Rating 6kV 3
- Schneider Electric 48A 5A Contact Rating
- Siemens 65A F.L.C, 65A Contact Rating 3
- RS PRO Thermal Overload Relay 1 NO/1 NC 65A Contact Rating 4000V ac
- Eaton 57A 65A Contact Rating 500V ac
- Siemens 0.4A F.L.C, 0.4A Contact Rating 3P
- Siemens 60A F.L.C, 80A Contact Rating 3P
