Eaton Z5 Overload Relay 1NC/1NO, 6 A Contact Rating, Moeller Series Z5

Subtotal (1 unit)*

€370.00

(exc. VAT)

€455.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€370.00

*price indicative

RS Stock No.:
250-789
Mfr. Part No.:
210073 Z5-160/FF250
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Contact Current Rating

6 A

Range

Moeller Series Z5

Series

Z5

Normal State Configuration

1NC/1NO

COO (Country of Origin):
DE
The Eaton thermal overload relay is designed to ensure the efficient operation of machinery by protecting against overload conditions. The relay features a robust design suitable for a variety of industrial applications. With an adjustable current range of 120 - 160 A, it is engineered for optimising performance in conjunction with DILM250 contactors. Its dual auxiliary contacts—one normally open and one normally closed—allow for versatile integration into control circuits. The ease of manual reset, along with automatic reset capability, enhances operational safety and reliability. Built to withstand diverse environmental conditions, this overload relay also meets stringent international standards, underscoring its trusted quality and dependability in safeguarding equipment.

Provides reliable protection against thermal overloads to ensure equipment longevity
Engineered for seamless integration with DILM250 contactors, enhancing system performance
Constructed with phase-failure sensitivity to enhance operational safety
Features manual reset and automatic reset capabilities, increasing user convenience
Designed with a compact profile for easy installation in confined spaces
Operates across a wide temperature range, making it suitable for various environments
Meets comprehensive international standards, ensuring compliance in global applications
Includes the option for direct or separate mounting, providing installation flexibility

Related links