Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 6.7 A, 5.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 153-155
- Mfr. Part No.:
- 3RA2317-8XB30-1FB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€176.24
(exc. VAT)
€216.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.24 |
*price indicative
- RS Stock No.:
- 153-155
- Mfr. Part No.:
- 3RA2317-8XB30-1FB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Length | 68mm | |
| Depth | 73mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Length 68mm | ||
Depth 73mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed to operate efficiently in various applications requiring reliable motor control. This product excels in AC-3e/AC-3 environments, offering a robust capacity of up to 12 A and 5.5 kW at 400 V. It features a compact 3 pole configuration, making it suitable for space-constrained setups. With its integrated diode and mechanical interlock, it ensures optimal performance and safety.
Compact design for tight spaces
Mechanical interlock for safety
Integrated diode for energy efficiency
Durable construction for reliability
IP20 protection for various conditions
Screw type terminals for easy connections
Flexible mounting options
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 240 V Coil 6.7 A 3 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V ac, 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 690V
