Siemens 3TC4 Contactor, 240V ac Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-488
- Mfr. Part No.:
- 3TC4417-0BU0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€257.34
(exc. VAT)
€316.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.34 |
*price indicative
- RS Stock No.:
- 154-488
- Mfr. Part No.:
- 3TC4417-0BU0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 77mm | |
| Standards/Approvals | No | |
| Depth | 104mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 77mm | ||
Standards/Approvals No | ||
Depth 104mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens innovative contactor is designed for reliable performance in a variety of industrial applications. Engineered to handle high operational currents, this size 2, 2-pole contactor seamlessly integrates into both AC and DC systems, ensuring robust control capabilities. Its compact design allows for efficient installation on standard DIN rails, promoting versatility in various environments. With advanced technical features such as extensive mechanical service life and exceptional insulation ratings, this contactor not only meets but exceeds industry standards, providing a dependable solution for demanding operational needs.
Designed for shock resistance to withstand harsh conditions
Equipped with easy screw terminals for reliable connections
Features auxiliary contacts for expanded control options
Operates effectively across a wide temperature range
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 13 kW 240V 240V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 29 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 480 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 230 V ac Coil 32 A, 2 NO/2 NC
