Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 20 A 230V, 1 NO, 600V
- RS Stock No.:
- 156-345
- Mfr. Part No.:
- 3RF2320-2CA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€114.84
(exc. VAT)
€141.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.84 |
*price indicative
- RS Stock No.:
- 156-345
- Mfr. Part No.:
- 3RF2320-2CA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 23mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 120mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 23mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is expertly designed for optimal performance in demanding industrial applications. This innovative product offers unmatched electrical control, ensuring low noise operation and a compact footprint suitable for modern installations. Built to withstand tough conditions, it boasts a robust casing, high surge voltage resistance, and excellent thermal stability.
Compact design
Wide operating voltage range
Thermal stability
Finger safe design
Compatible with various conductor cross sections
Related links
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 20 A 230V ac 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
