Siemens 3RF23 Contactor, 110V, 230 V Coil, 1-Pole, 30 A 230V, 1 NO, 600V
- RS Stock No.:
- 156-371
- Mfr. Part No.:
- 3RF2330-3AA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€93.72
(exc. VAT)
€115.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.72 |
*price indicative
- RS Stock No.:
- 156-371
- Mfr. Part No.:
- 3RF2330-3AA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Series | 3RF23 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 30A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 95mm | |
| Depth | 136mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Series 3RF23 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 30A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 95mm | ||
Depth 136mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for reliable and efficient control of electrical loads in single phase applications. Built with the latest technology, this product ensures precision in operational performance, contributing to enhanced system reliability. It operates with exceptional power handling capabilities, allowing it to manage significant operational currents effectively while maintaining low power loss.
Zero point switching for efficiency
High surge voltage resistance
Compact design
Flexible connection options
Various accessory options
Compliance with EMC standards
Wide operating temperature range
Related links
- Siemens 3RF23 Contactor 230 V Coil 30 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 230 V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V
