Siemens 3RF24 Contactor, 30V, 4 V Coil, 3-Pole, 50 A 30V, 2 NO, 600V

Subtotal (1 unit)*

€280.33

(exc. VAT)

€344.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€280.33

*price indicative

RS Stock No.:
156-593
Mfr. Part No.:
3RF2450-3AB45
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

30V, 4V

Product Type

Contactor

Number of Poles

3

Contact Voltage

600V

Contact Current

50A

Series

3RF24

Function

Safety

Normal State Configuration

2 NO

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

50A

Control Circuit Voltage Uc

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

120mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

95mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor stands at the pinnacle of modern industrial automation, providing precision and reliability for three phase applications. Designed to handle significant operational currents with impressive surge resistance, this device ensures seamless control and longevity in demanding environments. Its zero point switching function enhances energy efficiency, allowing for smooth operation across a wide voltage range.

High surge resistance

Flexible conductor support

Easy installation with removable terminals

Broad temperature range

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy