Siemens 3RF24 Contactor, 110V ac Coil, 3-Pole, 30 A 110V ac, 3 NO, 600V
- RS Stock No.:
- 156-580
- Mfr. Part No.:
- 3RF2430-1AC35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€286.25
(exc. VAT)
€352.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.25 |
*price indicative
- RS Stock No.:
- 156-580
- Mfr. Part No.:
- 3RF2430-1AC35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Series | 3RF24 | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 128mm | |
| Width | 90mm | |
| Length | 100mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Pole and Throw Configuration | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Series 3RF24 | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 128mm | ||
Width 90mm | ||
Length 100mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Pole and Throw Configuration 3 Phase | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for three phase controlled applications, making it ideal for modern industrial environments. Offering robust performance at rated currents of up to 30 A, it ensures reliable operation while managing high voltages of 600 V and AC frequencies of 50 to 60 Hz. With its zero point switching function, this innovative product minimises electrical noise and prolongs the lifespan of connected components.
Zero point switching for efficiency
Compact design
600 V insulation voltage
Surge current resistance
Flexible conductor compatibility
Easy installation with screw terminals
Related links
- Siemens 3RF24 Contactor 3-Pole 23 W 110V 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 160 W 230V 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF2 Contactor 3-Pole 61 W 125V 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
