Schneider Electric TeSys GC Contactor, 240V Coil, 2-Pole, 63 A, 8 W 240V, 2 NO, 500V
- RS Stock No.:
- 214-780
- Mfr. Part No.:
- GC6320M5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€170.96
(exc. VAT)
€210.28
(inc. VAT)
- 2 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €170.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 214-780
- Mfr. Part No.:
- GC6320M5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 500V | |
| Contact Current | 63A | |
| Power Rating | 8W | |
| Series | TeSys GC | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Heating, Lighting, Motor Control | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 63A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947-5, IEC 61095 | |
| Width | 54mm | |
| Depth | 63mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 500V | ||
Contact Current 63A | ||
Power Rating 8W | ||
Series TeSys GC | ||
Function Motor Control | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Heating, Lighting, Motor Control | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 63A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947-5, IEC 61095 | ||
Width 54mm | ||
Depth 63mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS GC Contactor 2-Pole 3.2 W 240V, 2 NC
- Schneider Electric TeSyS GC Contactor 2-Pole 1.6 W 240V, 1 NO/1 NC
- Schneider Electric TeSys GC Contactor 3-Pole 0.65 W 240V 250V
- Schneider Electric TeSys GC Contactor 240 V ac Coil 25 A 2 NO, 250V ac
- Schneider Electric TeSys GC Contactor 240 V ac Coil 40 A 2 NO/2 NC, 250V
- Schneider Electric TeSyS GC Contactor 240 V ac Coil 100 A 240V ac 250V
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.6 W 240V, 2 NO
- Schneider Electric TeSys Contactor 2-Pole 20 kW 888V 888V
