Schneider Electric GC Contactor, 240V ac Coil, 3-Pole, 25 A, 1.6 W, 3 NO, 250V ac

Subtotal (1 pack of 6 units)*

€506.45

(exc. VAT)

€622.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€506.45€84.408

*price indicative

RS Stock No.:
758-639
Mfr. Part No.:
GC2530M5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

250V ac

Contact Current

25A

Series

GC

Power Rating

1.6W

Mount Type

Clip

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw Clamp

Minimum Operating Temperature

-5°C

Contactor Application

Heating, Lighting, Motor Control

Operational Current Ie

25A

Maximum Operating Temperature

50°C

Depth

62.5mm

Standards/Approvals

IEC 61095

Length

85mm

Width

36mm

COO (Country of Origin):
FR
The Schneider Electric leading-edge modular contactor is designed for efficient motor control, lighting, and heating applications. It operates seamlessly within a voltage range of 220 to 240 V AC, ensuring reliable performance in demanding environments.

Rated operational current of 25 A AC-7A and 8.5 A AC-7B for versatile applications

Mechanical durability of 1,000,000 cycles enhances long-term reliability

Compact dimensions: height of 85 mm, width of 36 mm, and depth of 62.5 mm for easy integration

IP40 and IP20 protection ratings safeguard against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy