Eaton Eaton Moeller Contactor, 230V, 240 V Coil, 29, 33.3 kW, 690V
- RS Stock No.:
- 256-832
- Mfr. Part No.:
- 294010 DILK20-11(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.36
(exc. VAT)
€215.69
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €175.36 |
*price indicative
- RS Stock No.:
- 256-832
- Mfr. Part No.:
- 294010 DILK20-11(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V, 240V | |
| Contact Voltage | 690V | |
| Contact Current | 29 | |
| Series | Eaton Moeller | |
| Power Rating | 33.3kW | |
| Function | DIN | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 29A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 135mm | |
| Standards/Approvals | CSA UL, CSA File No.: 012528 CSA CSA Class No.: 3211-04 CE IEC/EN 60947-4-1 IEC/EN 60947 UL UL Category Control No.: NLDX UL File No.: E29096 UL 60947-4-1 CSA-C22.2 No. 60947-4-1-14 | |
| Width | 45mm | |
| Length | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V, 240V | ||
Contact Voltage 690V | ||
Contact Current 29 | ||
Series Eaton Moeller | ||
Power Rating 33.3kW | ||
Function DIN | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 29A | ||
Maximum Operating Temperature 60°C | ||
Depth 135mm | ||
Standards/Approvals CSA UL, CSA File No.: 012528 CSA CSA Class No.: 3211-04 CE IEC/EN 60947-4-1 IEC/EN 60947 UL UL Category Control No.: NLDX UL File No.: E29096 UL 60947-4-1 CSA-C22.2 No. 60947-4-1-14 | ||
Width 45mm | ||
Length 138mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton Eaton Moeller Contactor 240 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 29 690V
- Eaton Eaton Moeller Contactor 29 690V
- Eaton Eaton Moeller Contactor 440 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 220 V Coil 33.3 kW 690V
- Eaton Eaton Moeller Contactor 48 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 33.3 kW, 690V
