ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 110 kW, 4 NO
- RS Stock No.:
- 716-586
- Mfr. Part No.:
- 1SFL527102R1300
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,794.79
(exc. VAT)
€2,207.59
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,794.79 |
*price indicative
- RS Stock No.:
- 716-586
- Mfr. Part No.:
- 1SFL527102R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 110kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 275A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Depth | 196mm | |
| Length | 152.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 110kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 275A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 140mm | ||
Depth 196mm | ||
Length 152.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed to manage motor control and power circuits efficiently. This four-pole contactor is capable of handling voltages up to 1000 V for IEC applications and 600 V for UL use, making it Ideal for various industrial settings. Notably, its AF technology allows for a wide control voltage range of 100 to 250 V, catering to diverse operational environments. Its Compact structure reduces panel energy consumption, ensuring effective performance even in unstable networks, while simplifying installation with an included mounting kit.
Handles motor control up to 110 kW at 400 V AC for efficient power management
Offers switching capacity for power circuits of up to 350 A, supporting diverse applications
Built-in surge protection safeguards against voltage spikes, ensuring device longevity
Expandable design allows easy integration of auxiliary contact blocks and various accessories
Thermal current capacity of up to 350 A at 40 °C ensures reliable operation even under demanding conditions
Mechanical durability of 5 million cycles provides consistent performance over extended use
IP20 rated Coil terminals, ensuring secure connectivity in various installation environments
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO