ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 160 kW, 4 NO
- RS Stock No.:
- 721-370
- Mfr. Part No.:
- 1SFL587102R1322
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€2,684.52
(exc. VAT)
€3,301.96
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,684.52 |
*price indicative
- RS Stock No.:
- 721-370
- Mfr. Part No.:
- 1SFL587102R1322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 160kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Width | 184mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 160kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Standards/Approvals UL | ||
Depth 225mm | ||
Width 184mm | ||
Length 180mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust motor control, optimising performance in industrial applications. With its Advanced technology, the contactor operates effectively at voltages up to 1000V and accommodates motor loads of up to 160 kW at 400V AC. Engineered for versatility, it features pre-mounted auxiliary contacts and main circuit bars, catering to various operational needs. The AF305 model offers a wide control voltage range, featuring built-in surge protection to enhance reliability during fluctuating conditions. Its Compact design allows for easy integration with add-on auxiliary contact blocks, providing a practical solution for enhancing control circuits in demanding environments.
Wide control voltage range (100 to 250V 50/60Hz and DC) for flexibility in diverse applications
Compact design with built-in surge protection to ensure reliability and minimise energy consumption
4-pole configuration suitable for comprehensive motor management
Two auxiliary contacts (NO and NC) for enhanced operational capabilities
Rated operational current up to 500A (AC-1) for handling substantial electrical loads
Mechanical durability of 5 million cycles, ensuring long-term performance and reduced maintenance
IP20 rated for Coil terminals, providing safety and protection against dust and contact
Includes a complete mounting kit for streamlined installation and setup
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO