ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€684.46

(exc. VAT)

€841.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€684.46

*price indicative

RS Stock No.:
720-575
Mfr. Part No.:
1SFL467002R1400
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V ac/dc, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Operational Current Ie

225A

Contactor Application

Contactor

Depth

150mm

Width

90mm

Standards/Approvals

UL

Length

126mm

COO (Country of Origin):
SE
The ABB Contactor is a robust and reliable solution designed for effective motor control in various applications. This three-pole contactor provides switching capabilities for power circuits up to 225 A and can manage motors operating at up to 75 kW, making it Ideal for industrial environments. With Advanced surge protection and a wide control voltage range (250 to 500 V), it guarantees efficient operation even in unstable networks, reducing energy consumption. The AF technology further allows for high versatility and performance, catering to both AC and DC operations while ensuring long-lasting durability.

Controls motors up to 75 kW at 400 V AC for enhanced efficiency

Wide control voltage range of 250 to 500 V accommodates various applications

Built-in surge protection for increased reliability in unstable conditions

Block-type design allows easy extension with auxiliary contact blocks

Mechanical durability rated for 5 million operations ensures longevity

Rated operational current of 225 A for robust performance

IP00 protection for main terminals and IP20 for Coil terminals for security

Ideal for harsh environments with a temperature range of -40°C to 70°C

Compatible with a variety of accessories to meet specific requirements

Compliant with multiple international standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy