ABB GJL121 Contactor, 24V ac Coil, 3-Pole, 20 A, 4 kW 24V ac, 4 NO, 690V
- RS Stock No.:
- 722-048
- Mfr. Part No.:
- GJL1211009R0101
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€43.45
(exc. VAT)
€53.44
(inc. VAT)
- Shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €43.45 |
*price indicative
- RS Stock No.:
- 722-048
- Mfr. Part No.:
- GJL1211009R0101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Soldering | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Length | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 47.5mm | |
| Depth | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Soldering | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Length 47.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 47.5mm | ||
Depth 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 24V AC Coil Voltage, 20A Contact Current Rating - GJL1211009R0101
Features & Benefits
• Handles a maximum contact voltage of 690 V for enhanced versatility
• Rated for up to 20 A current, suitable for robust use
• Equipped with 1 auxiliary contact for added control capabilities
• DIN rail mounting style eases installation and integration
• Normal state configuration of 4NO optimises control functionality
Applications
• Ideal for switching lighting circuits in commercial settings
• Utilised in HVAC systems for efficient thermal management
• Employed in machinery for reliable operational control
What is the significance of the three-pole design in electrical applications?
How does the auxiliary contact configuration impact functionality?
What temperature range can this device operate within?
Is the contactor suitable for outdoor installations?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V dc
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 4-Pole 4 kW 24V ac 690V