ABB GJL Contactor, 24V dc Coil, 3-Pole, 2.2 kW, 3 NO/0 NC
- RS Stock No.:
- 722-065
- Mfr. Part No.:
- GJL1213003R8011
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€49.67
(exc. VAT)
€61.09
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.67 |
*price indicative
- RS Stock No.:
- 722-065
- Mfr. Part No.:
- GJL1213003R8011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Series | GJL | |
| Power Rating | 2.2kW | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 20A | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.7mm | |
| Depth | 57.5mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Series GJL | ||
Power Rating 2.2kW | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 20A | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.7mm | ||
Depth 57.5mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is an expertly engineered device designed for superior performance in Compact applications. This 3-pole contactor, featuring 1 auxiliary contact and flat-pin connections, excels in controlling both single and three-phase loads—up to 4 kW (AC-3) and 20 A (AC-1). With a focus on reliability, its Ideal for residential, commercial, and industrial environments where space is limited. Thanks to its low Coil consumption, the device can be effortlessly operated by a PLC, making it a versatile choice for various control signals. Its noiseless and hum-free Coil design ensures smooth operation, while the possibility of rail or wall mounting adds to its adaptability in diverse settings.
Compact design suitable for tight spaces
Able to control single or three-phase loads up to 4 kW
Low Coil consumption allowing direct PLC control
Noiseless, hum-free operation enhances user comfort
Integrated mounting options for rail or wall installation
Durable construction ensures a mechanical lifespan of up to 10 million operations
IP20 rated terminals provide reliable performance in demanding environments
Accredited to multiple standards including IEC and UL for global compliance
Related links
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 240 V dc Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC