ABB GJL121 Contactor, 24V ac Coil, 3-Pole, 20 A, 4 kW 24V ac, 4 NO, 690V
- RS Stock No.:
- 253-4728
- Mfr. Part No.:
- GJL1211003R0101
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€394.80
(exc. VAT)
€485.60
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €394.80 | €39.48 |
*price indicative
- RS Stock No.:
- 253-4728
- Mfr. Part No.:
- GJL1211003R0101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Flat-Pin | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Flat-Pin | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 24V AC Coil Voltage, 20A Current Rating - GJL1211003R0101
Features & Benefits
• Compatible with flat pin connections for easy wiring
• Features 1 auxiliary contact configured as 1NO for added functionality
• Achieves a power rating of 4 kW, supporting various load types
• Provides reliable operation as a 3 pole contactor for efficient control
Applications
• Ideal for motor control in industrial environments
• Employed in HVAC systems for managing fan and pump operation
• Suitable for industrial lighting control circuits
• Applied in power distribution networks for efficient load management
What is the maximum operating temperature for this device?
How does the auxiliary contact enhance functionality in control circuits?
What type of connection does this contactor support?
Is this contactor suitable for use in high-voltage applications?
How does the DIN rail mounting feature benefit installations?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 1.4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V dc