Siemens 3RH2 Contactor Relay, 120V ac Coil, 8-Pole, 10 A, 33 VA 120V ac, 4 NO/4 NC, 690V
- RS Stock No.:
- 904-819
- Mfr. Part No.:
- 3RH2344-1CK20
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€103.00
(exc. VAT)
€126.69
(inc. VAT)
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €103.00 |
*price indicative
- RS Stock No.:
- 904-819
- Mfr. Part No.:
- 3RH2344-1CK20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 120V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Power Rating | 33VA | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Function | Safety | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 120V ac | |
| Contactor Application | Auxiliary Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Length | 57.5mm | |
| Depth | 117mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 120V ac | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Power Rating 33VA | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Function Safety | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 120V ac | ||
Contactor Application Auxiliary Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Length 57.5mm | ||
Depth 117mm | ||
Width 45mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RH2 Contactor Relay 8-Pole 33 VA 120V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 33 VA 220V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 33 VA 208V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 240V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 48V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 125V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 100V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 230V ac 690V
