Gigavac GTM Contactor, 12V dc Coil, 1-Pole, 500 A 12V dc, NO, 1500V dc

Image representative of range

Subtotal (1 unit)*

€366.51

(exc. VAT)

€450.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€366.51

*price indicative

RS Stock No.:
938-347
Mfr. Part No.:
GTM501BAB
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1500V dc

Contact Current

500A

Series

GTM

Function

Contactor

Mount Type

Chassis Mount

Normal State Configuration

NO

Auxiliary Contact Configuration

SPST-NO

Number of Auxiliary Contacts

1

Terminal Type

Fly Leads with Wire

Minimum Operating Temperature

-40°C

Contactor Application

Contactor

Operational Current Ie

500A

Control Circuit Voltage Uc

12V dc

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Depth

69.47mm

Length

94.45mm

Width

88.19mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Gigavac contactor designed to manage high power DC switching effectively. Engineered for maximum reliability, it operates under demanding conditions, providing superior performance for a range of applications.

Best in class breaking performance for high voltage applications

Hermetic seal enhances safety by preventing exposed arcing

Fully bidirectional switching offers versatility in operation

High efficiency DC coils minimise power consumption

Compact design allows for upright and side-mounting configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy