ABB ESB25 Contactor, 400V ac/dc, 415 V ac/dc Coil, 4-Pole, 25 A, 17.3 kW 12V, 4 NC, 400V
- RS Stock No.:
- 211-1510
- Mfr. Part No.:
- 1SAE231111R1404
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.51
(exc. VAT)
€121.17
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.51 |
*price indicative
- RS Stock No.:
- 211-1510
- Mfr. Part No.:
- 1SAE231111R1404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 400V ac/dc, 415V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | ESB25 | |
| Power Rating | 17.3kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 12V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 65mm | |
| Width | 36mm | |
| Length | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 400V ac/dc, 415V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series ESB25 | ||
Power Rating 17.3kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NC | ||
Terminal Type Screw | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 12V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Depth 65mm | ||
Width 36mm | ||
Length 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 4NC Normal State Configuration, 25A Contact Current Rating - 1SAE231111R1404
This contactor is a high-performance device designed for controlling single and three-phase loads up to 25A. Suitable for both domestic and industrial applications, it operates on a coil voltage of 400-415V AC/dc. The compact design ensures ease of installation, fitting seamlessly onto a DIN rail, with dimensions of 65mm x 36mm x 65mm.
Features & Benefits
• Hum-free operation enhances user comfort and reliability
• Integrated overvoltage protection safeguards against surges
• Low power consumption improves overall efficiency
• Designed for 4-pole configuration ensuring versatile applications
• Screw terminal design facilitates easy wiring and installation
• Wide operating temperature range accommodates various environments
Applications
• Utilised for controlling safety functions in automation systems
• Integrated in lighting control systems for residential and commercial spaces
• Employed in motor control and protection circuits
• Ideal for use in electrical panels and distribution boards
• Suitable for power supply management in industrial environments
What types of loads can this product effectively control?
It can manage both single and three-phase loads up to 25A, making it versatile for various electrical applications in different environments.
How does the integrated overvoltage protection benefit users?
This feature prevents potential damage caused by voltage spikes, ensuring longevity and reliability of the electrical system.
What is the recommended installation method for this product?
It is designed to be mounted on a DIN rail, simplifying the installation process and helping to maintain a neat and organised system.
Can this contactor handle varying ambient temperatures?
Yes, it operates efficiently within a temperature range of -25°C to +55°C, making it suitable for diverse conditions.
How does the low power consumption of this product impact energy efficiency?
The minimal power requirement contributes to lower overall energy costs, making it an eco-friendly choice for installation in various applications.
Related links
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 3 NO/1 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 1 NO/3 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 12V ac/dc 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 12V ac 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac