ABB ESB25 Contactor, 400V ac/dc, 415 V ac/dc Coil, 4-Pole, 25 A, 17.3 kW 415V ac/dc, 4 NC, 400V
- RS Stock No.:
- 211-1504
- Mfr. Part No.:
- 1SAE231111R0704
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.51
(exc. VAT)
€121.17
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.51 |
*price indicative
- RS Stock No.:
- 211-1504
- Mfr. Part No.:
- 1SAE231111R0704
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 400V ac/dc, 415V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 415V ac/dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Width | 36mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 400V ac/dc, 415V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 415V ac/dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Width 36mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 400-415 V Coil Voltage, 25A Contact Current Rating - 1SAE231111R0704
This installation contactor is designed for controlling single and three-phase loads efficiently. It operates within a control voltage range of 400 to 415V AC/DC and features a compact design with dimensions of 65mm x 36mm x 65mm. Ideal for both domestic and industrial applications, it ensures reliable and safe operation in various conditions.
Features & Benefits
• Hum-free operation enhances user comfort
• Low power consumption for energy efficiency
• Integrated overvoltage protection safeguards connected loads
• Capable of handling up to 25A, ensuring robust operation
• Designed for DIN rail mounting, simplifying installation
• Screw terminal connections facilitate secure wiring
Applications
• Utilised in industrial automation systems
• Applied in control circuits for motor management
• Suitable for residential electrical systems
• Employed in distribution boards for load management
What are the operational temperature limits for effective use?
This contactor can function effectively between -25°C and +55°C, ensuring versatility across various environments.
How does the design address reliability during prolonged use?
It features a mechanical durability rating of 1,000,000 cycles and electrical durability ratings of 50,000 for AC-1 and 340,000 for AC-3, ensuring long-lasting performance.
What types of connections are available for wiring?
The contactor supports various connection capacities, including flexible and rigid wiring options, accommodating up to 10mm² for main circuits and different configurations for control circuits.
How does overvoltage protection contribute to safety?
The integrated overvoltage protection prevents damage to connected components, significantly reducing the risk in fluctuating voltage conditions.
What is the significance of the 4-pole configuration?
The 4-pole setup allows for versatile load management in both single and three-phase applications, making it suitable for a wide range of tasks.
Related links
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 3 NO/1 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 1 NO/3 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 12V ac/dc 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac