ABB ESB25 Contactor, 400V ac/dc, 415 V ac/dc Coil, 4-Pole, 25 A, 17.3 kW 415V ac/dc, 1 NO/3 NC, 400V
- RS Stock No.:
- 211-1505
- Mfr. Part No.:
- 1SAE231111R0713
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.51
(exc. VAT)
€121.17
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.51 |
*price indicative
- RS Stock No.:
- 211-1505
- Mfr. Part No.:
- 1SAE231111R0713
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac/dc, 415V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | ESB25 | |
| Power Rating | 17.3kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/3 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 415V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Width | 36mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 400V ac/dc, 415V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series ESB25 | ||
Power Rating 17.3kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/3 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 415V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Width 36mm | ||
Depth 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 25A Current Rating, 400 - 415 V Coil Voltage - 1SAE231111R0713
This contactor is designed for controlling single and three-phase loads up to 25A, making it suitable for both residential and industrial applications. With a compact design of 65mm in length, 36mm in width, and a depth of 65mm, it provides efficient performance for various automation tasks. This product operates at a coil voltage of 400V to 415V AC/DC, ensuring reliable performance.
Features & Benefits
• Hum-free operation enhances user comfort and reduces noise
• Integrated overvoltage protection safeguards connected devices
• Low power consumption contributes to energy efficiency
• Versatile contact configuration with 1NO and 3NC contacts
• Temperature range of -25°C to +55°C supports broad usage
• DIN rail mounting simplifies installation and maintenance
Applications
• Used for domestic electrical control systems
• Suitable for industrial machinery
• Employed in automation systems for machinery control
• Suitable for HVAC systems management
• Ideal for motor control in commercial environments
What types of loads can it manage efficiently?
This contactor can manage both single-phase and three-phase loads, up to a maximum of 25A, which covers a variety of domestic and industrial applications.
What is the significance of its low power consumption?
The low power consumption reduces operational costs and contributes to overall energy savings, making it an efficient solution for frequent use.
How does overvoltage protection enhance its functionality?
The integrated overvoltage protection feature prevents damage to connected circuits, enhancing the reliability and longevity of the system it operates within.
What are the wiring requirements for installation?
It is compatible with various wiring types, accommodating flexible and rigid connections, and employs screw terminals for secure and reliable connections.
How does its temperature range affect usability?
The temperature range of -25°C to +55°C allows this contactor to operate in diverse environmental conditions, making it suitable for outdoor and extreme temperature applications.
Related links
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 3 NO/1 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 12V ac/dc 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac