ABB ESB25 Contactor, 400V ac/dc, 415 V ac/dc Coil, 4-Pole, 25 A, 17.3 kW 415V, 4 NO, 400V
- RS Stock No.:
- 211-1509
- Mfr. Part No.:
- 1SAE231111R0740
- Manufacturer:
- ABB
Subtotal (1 unit)*
€93.74
(exc. VAT)
€115.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.74 |
*price indicative
- RS Stock No.:
- 211-1509
- Mfr. Part No.:
- 1SAE231111R0740
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 400V ac/dc, 415V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 415V | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Width | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 400V ac/dc, 415V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 415V | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 65mm | ||
Width 36mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 400 to 415V AC/DC Coil Voltage, 4 Poles - 1SAE231111R0740
This contactor is an essential component in electrical installations, allowing for the reliable control of both single and three-phase loads up to 25A. The compact design measures 65mm in length, 36mm in width, and 65mm in depth, making it suitable for a wide range of applications. Engineered for both domestic and industrial use, it features a coil voltage rating of 400-415V AC/DC, ensuring versatility and efficiency in demanding environments.
Features & Benefits
• 4-pole design enables effective control of multiple circuits
• Coil voltage specifications enhance compatibility with various systems
• Low power consumption contributes to energy efficiency
• Integrated overvoltage protection safeguards against electrical faults
• Robust construction ensures durability in industrial applications
• Hum-free operation minimises interference and enhances performance
Applications
• Utilised in industrial machinery for load control
• Used for automation systems to manage electrical loads
• Implemented in residential settings for energy management
• Applied in motor control circuits to ensure safe operation
• Specific use in DIN rail mounting systems for streamlined installations
What current rating is this product designed to handle?
It is designed with a contact current rating of 25A, which is suitable for various electrical loads in both industrial and domestic settings.
How does the design contribute to its operational stability?
The integrated features, including overvoltage protection and low-power operation, enhance stability and reliability during operation, reducing the risk of failures.
What type of environments is this suitable for?
It operates efficiently in ambient temperatures ranging from -25°C to +55°C, making it adaptable for diverse working conditions.
Can it be easily installed in a control panel?
Yes, it is specifically designed for DIN rail mounting, ensuring a straightforward and efficient installation process within control panels.
Related links
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 1 NO/3 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 3 NO/1 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 12V ac/dc 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac